Reference Only
LTO150H470R0JTE3
New Product
Thick Film Resistors - Through Hole LTO 150watt H 470ohms 5% e3
Datasheet
LTO150H470R0JTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | LTO 150 | |
| Resistance | 470 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 500 V | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Product | Thick Film Resistors | |
| Type | Clip Mount Power Resistor | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.19 | $60.95 | |
| $10.16 | $101.60 | |
| $9.53 | $285.90 | |
| $8.95 | $537.00 | |
| $8.29 | $994.80 | |
| $7.64 | $2,062.80 | |
| $7.21 | $3,677.10 | |
| $6.81 | $6,946.20 |
Need more?
Sign in to add projects and notes