Reference Only

LTO150H10000JTE3

New Product
Thick Film Resistors - Through Hole LTO 150watt H 1Kohms 5% e3

Manufacturer:

Mfr Part:
LTO150H10000JTE3

TTI Part:
LTO150H10000JTE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 150
Resistance1 kOhms
Power Rating150 W
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Termination StyleRadial
PackagingTube
ProductThick Film Resistors
TypeClip Mount Power Resistor
Mounting StylePCB Mount
Package / CaseTO-247-2
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$10.67$53.35
$8.89$88.90
$8.35$250.50
$8.09$485.40
$7.89$946.80
$7.69$2,076.30
$7.58$3,865.80
Need more?

My Notes

Sign into see notes.