Reference Only

LTO150F470R0JTE3

New Product
Thick Film Resistors - Through Hole 470ohms 5% 150watt

Manufacturer:

Mfr Part:
LTO150F470R0JTE3

TTI Part:
LTO150F470R0JTE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 150
Resistance470 Ohms
Power Rating150 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Length15.76 mm
Termination StyleRadial
PackagingTube
Height20.7 mm
Lead Spacing10.16 mm
ProductPower Film Resistors
TypeThick Film Power Resistor
Width5 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

120
On Order
120 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 30)
Quantity Unit PriceExt. Price
$5.42$650.40
$5.23$2,667.30
$5.18$5,283.60
$5.13$12,927.60
$5.08$25,450.80
$5.03$51,306.00
Need more?

My Notes

Sign into see notes.