Reference Only

LTO150F22000JTE3

Thick Film Resistors - Through Hole 2.2Kohms 5% 150watt

Manufacturer:

Mfr Part:
LTO150F22000JTE3

TTI Part:
LTO150F22000JTE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO 150
Resistance2.2 kOhms
Power Rating150 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Length15.76 mm
Termination StyleRadial
PackagingTube
Height20.7 mm
Lead Spacing10.16 mm
ProductPower Film Resistors
Width5 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 120 / Multiples: 30)
Quantity Unit PriceExt. Price
$5.73$687.60
$5.47$2,789.70
$5.39$5,497.80
$5.34$13,456.80
$5.28$26,452.80
$5.23$52,404.60
Need more?
Sign in to add projects and notes