Reference Only
LTO150F10R00FTE3
Thick Film Resistors - Through Hole 10 OHM 1% 150W
Datasheet
LTO150F10R00FTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | LTO 150 | |
| Resistance | 10 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 350 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 500 V | |
| Length | 15.76 mm | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Features | Non-Inductive Resistors | |
| Height | 20.7 mm | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 10.16 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | Clip Mount Power Resistor, Thick Film Technology | |
| Width | 5 mm | |
| Mounting Style | PCB Mount | |
| Package / Case | TO-247-2 | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.65 | $918.00 | |
| $7.57 | $3,860.70 | |
| $7.48 | $7,629.60 | |
| $7.40 | $18,648.00 | |
| $7.32 | $36,673.20 | |
| $7.23 | $72,444.60 |
Need more?
My Notes
Sign into see notes.