Reference Only
LTO150F100R0JTE3
Thick Film Resistors - Through Hole 100ohms 5% 150watt
Datasheet
LTO150F100R0JTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | LTO 150 | |
| Resistance | 100 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 200 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 500 V | |
| Length | 15.76 mm | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Height | 20.7 mm | |
| Lead Spacing | 10.16 mm | |
| Product | Power Film Resistors | |
| Type | Thick Film Power Resistor | |
| Width | 5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.42 | $650.40 | |
| $5.23 | $2,667.30 | |
| $5.18 | $5,283.60 | |
| $5.13 | $12,927.60 | |
| $5.08 | $25,450.80 | |
| $5.03 | $50,400.60 |
Need more?
My Notes
Sign into see notes.