Reference Only

LTO050F330R0FTE3

Thick Film Resistors - Through Hole 330 OHM 1% 150PPM 50W

Manufacturer:

Mfr Part:
LTO050F330R0FTE3

TTI Part:
LTO050F330R0FTE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesLTO
Resistance330 Ohms
Power Rating50 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating500 V
Length10.4 mm
Termination StyleRadial
PackagingTube
Height16.2 mm
Lead Diameter0.8 mm
Lead Spacing5.08 mm
ProductThick Film Resistors Leaded
Width3.2 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.06$406.00
$3.69$1,845.00
$3.64$3,640.00
$2.84$7,100.00
$2.81$14,050.00
$2.78$27,800.00
Need more?
Sign in to add projects and notes