Reference Only
LTO030F10001FTE3
Thick Film Resistors - Through Hole 30W 10 kOhms 1% TO-220
Datasheet
LTO030F10001FTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | LTO 30 | |
| Resistance | 10 kOhms | |
| Power Rating | 30 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 250 V | |
| Length | 10.4 mm | |
| Termination Style | Radial | |
| Packaging | Tube | |
| Height | 16.2 mm | |
| Lead Spacing | 5.08 mm | |
| Product | Thick Film Resistors Leaded | |
| Width | 3.2 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.79 | $379.00 | |
| $3.62 | $1,810.00 | |
| $3.58 | $3,580.00 | |
| $3.53 | $8,825.00 | |
| $3.50 | $17,500.00 | |
| $3.46 | $34,600.00 |
Need more?
Sign in to add projects and notes