
LTA050F4R700JTE3
New Product
Thick Film Resistors - Through Hole 4.7 OHM 5% 150PPM 50W
Datasheet
LTA050F4R700JTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - Through Hole | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $343.00 | |
| $3.21 | $1,605.00 | |
| $3.15 | $3,150.00 | |
| $3.12 | $7,800.00 | |
| $3.09 | $15,450.00 | |
| $3.06 | $30,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.