LTA030F5R000FTE3 Vishay

LTA030F5R000FTE3

New Product
Thick Film Resistors - Through Hole 5 OHM 1% 150PPM 30W

Manufacturer:

Mfr Part:
LTA030F5R000FTE3

TTI Part:
LTA030F5R000FTE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
PackagingTube
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.51$351.00
$3.29$1,645.00
$3.23$3,230.00
$3.20$8,000.00
$3.17$15,850.00
$3.13$31,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.