Reference Only
LPT4545RH200LK
Power Inductors - SMD 20uH 15% TOL
Datasheet
LPT4545RH200LK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 11.73 mm x 6.35 mm | |
| Shielding | Unshielded | |
| Inductance | 20 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 2.61 A | |
| Maximum DC Resistance | 38 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 6.35 mm | |
| Diameter | 11.73 mm | |
| Core Material | Iron Powder | |
| Series | LPT4545S | |
| Packaging | Reel | |
| Application | Non-Magnetic | |
| Core Type | Toroidal - Horizontal Mount | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |