Reference Only

LPSA800H3R60FB

Planar Resistors - Chassis Mount 800W 3.6ohms 1% Dielectric 12kV

Manufacturer:

Mfr Part:
LPSA800H3R60FB

TTI Part:
LPSA800H3R60FB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance3.6 Ohms
Power Rating800 W
Voltage Rating5 kV
Tolerance1 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length64.7 mm
Width60 mm
Height25.2 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesLPSA 800
QualificationAEC-Q200
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$230.19$3,452.85
$224.16$6,724.80
$221.93$13,315.80
$219.72$23,070.60
$217.54$218,627.70
$215.37$1,079,003.70
$213.23$2,136,564.60
Need more?
Sign in to add projects and notes