Reference Only

LPSA800H3R00FB

Planar Resistors - Chassis Mount 800W 3ohms 1% Dielectric 12kV

Manufacturer:

Mfr Part:
LPSA800H3R00FB

TTI Part:
LPSA800H3R00FB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance3 Ohms
Power Rating800 W
Voltage Rating5 kV
Tolerance1 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length64.7 mm
Width60 mm
Height25.2 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesLPSA 800
QualificationAEC-Q200
PackagingBox
Lead Spacing36 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$231.48$3,472.20
$224.14$6,724.20
$221.92$13,315.20
$219.72$23,070.60
$217.55$218,637.75
$215.39$1,079,103.90
$213.26$2,136,865.20
Need more?

My Notes

Sign into see notes.