Reference Only

LPSA800H18R0FB

Planar Resistors - Chassis Mount 18 OHM 1% 800W

Manufacturer:

Mfr Part:
LPSA800H18R0FB

TTI Part:
LPSA800H18R0FB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance18 Ohms
Power Rating800 W
Voltage Rating5 kV
Tolerance1 %
Termination StyleScrew
Length64.7 mm
Width60 mm
Height25.2 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesLPSA 800
QualificationAEC-Q200
PackagingBox
Lead Spacing36 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Contact a Sales Representative

Box

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$314.00$4,710.00
$310.88$9,326.40
$307.79$18,467.40
Need more?
Sign in to add projects and notes