Reference Only

LPSA300H47R0JB

Planar Resistors - Chassis Mount 300W 47ohms 5% Dielectric 12kV

Manufacturer:

Mfr Part:
LPSA300H47R0JB

TTI Part:
LPSA300H47R0JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance47 Ohms
Power Rating300 W
Voltage Rating5 kV
Tolerance5 %
Termination StyleScrew
Length64.7 mm
Width60 mm
Height25.2 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 120 C
SeriesLPSA 300
QualificationAEC-Q200
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$67.78$1,016.70
$63.11$1,893.30
$59.13$3,547.80
$56.37$5,918.85
$55.81$56,089.05
$55.26$138,426.30
$54.71$274,097.10
Need more?
Sign in to add projects and notes