Reference Only
LPSA300H1000JB
Planar Resistors - Chassis Mount 300W 100ohms 5% Dielectric 12kV
Datasheet
LPSA300H1000JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 100 Ohms | |
| Power Rating | 300 W | |
| Voltage Rating | 5 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Length | 64.7 mm | |
| Width | 60 mm | |
| Height | 25.2 mm | |
| Type | Power Resistor | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 120 C | |
| Series | LPSA 300 | |
| Qualification | AEC-Q200 | |
| Packaging | Box | |
| Lead Spacing | 36 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.59 | $1,028.85 | |
| $64.75 | $1,942.50 | |
| $62.04 | $3,722.40 | |
| $53.20 | $5,586.00 | |
| $52.67 | $52,933.35 |
Need more?
Sign in to add projects and notes