Reference Only
LPSA300D2402JB
Planar Resistors - Chassis Mount 300W 24Kohms 5% D Partial Discharge
Datasheet
LPSA300D2402JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 24 kOhms | |
| Power Rating | 300 W | |
| Voltage Rating | 5 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 64.7 mm | |
| Width | 60 mm | |
| Height | 25.2 mm | |
| Type | Power Resistor | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 120 C | |
| Series | LPSA 300 | |
| Qualification | AEC-Q200 | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |