Reference Only

LPS0800L1502JB

Planar Resistors - Chassis Mount 15K OHM 5% 150PPM 800W

Manufacturer:

Mfr Part:
LPS0800L1502JB

TTI Part:
LPS0800L1502JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance15 kOhms
Power Rating800 W
Voltage Rating5 kV
Tolerance5 %
Termination StyleScrew
Length60 mm
Width57 mm
Height25.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesLPS 800
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$134.85$2,022.75
$130.23$3,906.90
$128.58$7,714.80
$126.36$13,267.80
Need more?

My Notes

Sign into see notes.