Reference Only
LPS0800H1R00JB
Planar Resistors - Chassis Mount 800watts 1ohms 5% 12kV
Datasheet
LPS0800H1R00JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 1 Ohms | |
| Power Rating | 800 W | |
| Voltage Rating | 5 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 500 PPM / C | |
| Length | 60 mm | |
| Width | 57 mm | |
| Height | 25.2 mm | |
| Type | Non-Inductive Heat Sinkable Resistor | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | LPS 800 | |
| Packaging | Kit | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | LPS800H1R00JB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
2
On Order
2 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.37 | $2,000.55 | |
| $132.05 | $3,961.50 | |
| $130.75 | $7,845.00 | |
| $129.45 | $13,592.25 |
Need more?
Sign in to add projects and notes