Reference Only

LPS0600H10R0JB

Planar Resistors - Chassis Mount 600watts 10ohms 5% 12kV

Manufacturer:

Mfr Part:
LPS0600H10R0JB

TTI Part:
LPS0600H10R0JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance10 Ohms
Power Rating600 W
Voltage Rating5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient300 PPM / C
Length60 mm
Width57 mm
Height25.8 mm
TypeNon-Inductive Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesLPS 600
PackagingKit
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors
Part # AliasesLPS600H10R0JB

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

105In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$78.40$1,176.00
$75.45$2,263.50
$71.01$4,260.60
$68.82$7,226.10
Need more?
Sign in to add projects and notes