Reference Only
LAE2CCHIP0805KFE96
Resistor Kits Lab Kit D12/CRCW0805
Datasheet
LAE2CCHIP0805KFE96 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Kits | |
| Product | Thick Film Resistor SMD Kits | |
| Termination Style | SMD/SMT | |
| Resistance Range | 10 Ohms to 1 MOhms | |
| Tolerance | 1 % | |
| Packaging | Box | |
| Number of Pieces per Value | 20 pcs | |
| Number of Values | 122 Values | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Total Number of Pieces | 2440 pcs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $210.51 | $210.51 | |
| $207.06 | $621.18 | |
| $205.00 | $1,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes