Reference Only

LAE2BCHIP0603KFE96

Resistor Kits Lab Kit D11/CRCW0603

Manufacturer:

Mfr Part:
LAE2BCHIP0603KFE96

TTI Part:
LAE2BCHIP0603KFE96

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Kits
ProductThick Film Resistor SMD Kits
Termination StyleSMD/SMT
Resistance Range10 Ohms to 1 MOhms
Tolerance1 %
PackagingBox
Number of Pieces per Value20 pcs
Number of Values122 Values
Product TypeResistor Kits
SubcategoryResistors
Total Number of Pieces2440 pcs

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.65$199.65
$197.66$592.98
$195.70$978.50
$193.75$1,937.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes