Reference Only
IWAS3827ABEB100JF1
Wireless Charging Coils 10 UH 5%
Datasheet
IWAS3827ABEB100JF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wireless Charging Coils | |
| Series | IWAS | |
| Packaging | Bulk | |
| Product Type | Wireless Charging Coils | |
| Subcategory | Wireless Charging |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
1,080In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 540 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.87 | $1,549.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.