Reference Only

ISOA100R14700JT

Planar Resistors - Chassis Mount 470ohms 100W 5% R1= 1 Res

Manufacturer:

Mfr Part:
ISOA100R14700JT

TTI Part:
ISOA100R14700JT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance470 Ohms
Power Rating120 W
Voltage Rating1.5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient100 PPM / C
Length38.2 mm
Width25 mm
Height12 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesISOA
PackagingTube
ApplicationAutomotive
FeaturesNon-Inductive Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$17.58$527.40
$16.27$976.20
$15.17$1,820.40
$14.09$3,804.30
$13.66$6,966.60
$13.51$13,780.20
$13.37$33,692.40
Need more?
Sign in to add projects and notes