Reference Only
ISOA100N12200JT
Planar Resistors - Chassis Mount 220ohms 100W 5% N1= 1 Res and NTC
Datasheet
ISOA100N12200JT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 220 Ohms | |
| Power Rating | 120 W | |
| Voltage Rating | 1.5 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 150 PPM / C | |
| Length | 38.2 mm | |
| Width | 25 mm | |
| Height | 12 mm | |
| Type | Power Resistor | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | ISOA | |
| Packaging | Tube | |
| Application | Automotive | |
| Features | Non-Inductive Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.15 | $874.50 | |
| $28.63 | $1,717.80 | |
| $26.85 | $3,222.00 | |
| $24.16 | $6,523.20 | |
| $23.92 | $12,199.20 | |
| $23.68 | $24,153.60 | |
| $23.45 | $59,094.00 |
Need more?
Sign in to add projects and notes