Reference Only

ISOA100N11601JT

Planar Resistors - Chassis Mount 1.6Kohms 100W 5% N1= 1 Res and NTC

Manufacturer:

Mfr Part:
ISOA100N11601JT

TTI Part:
ISOA100N11601JT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance1.6 kOhms
Power Rating120 W
Voltage Rating1.5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient100 PPM / C
Length38.2 mm
Width25 mm
Height12 mm
TypePower Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesISOA
PackagingTube
ApplicationAutomotive
FeaturesNon-Inductive Resistors
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$20.80$624.00
$19.29$1,157.40
$18.01$2,161.20
$16.75$4,522.50
$15.92$8,119.20
$15.76$16,075.20
$15.61$39,337.20
Need more?
Sign in to add projects and notes