Reference Only
ISOA100N11001JT
Planar Resistors - Chassis Mount 1Kohms 100W 5% N1= 1 Res and NTC
Datasheet
ISOA100N11001JT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 1 kOhms | |
| Power Rating | 120 W | |
| Voltage Rating | 1.5 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 38.2 mm | |
| Width | 25 mm | |
| Height | 12 mm | |
| Type | Power Resistor | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | ISOA | |
| Packaging | Tube | |
| Application | Automotive | |
| Features | Non-Inductive Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.84 | $925.20 | |
| $29.44 | $1,766.40 | |
| $27.14 | $3,256.80 | |
| $26.29 | $7,098.30 | |
| $26.02 | $13,270.20 | |
| $25.75 | $26,265.00 | |
| $24.00 | $60,480.00 |
Need more?
My Notes
Sign into see notes.