Reference Only

ISC1812ER181K

RF Inductors - SMD 180uH 10%

Manufacturer:

Mfr Part:
ISC1812ER181K

TTI Part:
ISC1812ER181K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - SMD
TypeMolded
Package / Case1812 (4532 metric)
ShieldingShielded
Inductance180 uH
Tolerance10 %
Maximum DC Current111 mA
Maximum DC Resistance5.72 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency4.5 MHz
TerminationStandard
Length4.5 mm
Width3.2 mm
Height3.2 mm
SeriesISC
PackagingReel
ApplicationNon-Magnetic
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency796 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.92$920.00
Need more?
Sign in to add projects and notes