Reference Only

ISC1210ER8R2K

RF Inductors - SMD 8.2uH 10%

Manufacturer:

Mfr Part:
ISC1210ER8R2K

TTI Part:
ISC1210ER8R2K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - SMD
TypeMolded
Package / Case1210 (3225 metric)
ShieldingShielded
Inductance8.2 uH
Tolerance10 %
Maximum DC Current195 mA
Maximum DC Resistance1.65 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency35 MHz
TerminationStandard
Length3.2 mm
Width2.49 mm
Height2.21 mm
Core MaterialIron
SeriesISC
PackagingReel
ApplicationNon-Magnetic
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency7.96 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

34,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.705$1,410.00
$0.698$2,792.00
$0.691$4,146.00
$0.684$6,840.00
$0.677$13,540.00
Need more?

My Notes

Sign into see notes.