Reference Only
IMSC1008AZER1R5M
Power Inductors - SMD 1.5UH 2.9A 68 MOHM SMD
Datasheet
IMSC1008AZER1R5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 1008 (2525 metric) | |
| Shielding | Shielded | |
| Inductance | 1.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 68 mOhms | |
| Saturation Current | 3.95 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 39 MHz | |
| Termination | Standard | |
| Length | 2.5 mm | |
| Width | 2.5 mm | |
| Height | 1 mm | |
| Core Material | Ferrite | |
| Series | IMSC-1008AZ | |
| Packaging | Reel | |
| Application | DC/DC Power Supplies | |
| Case Code - in | 1008 | |
| Case Code - mm | 2525 | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.126 | $378.00 | |
| $0.124 | $744.00 |
Need more?
Sign in to add projects and notes