Reference Only
IMC2220ER103J
RF Inductors - SMD 10 mH 5%
Datasheet
IMC2220ER103J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | RF Inductors - SMD | |
| Inductance | 10 mH | |
| Maximum DC Resistance | 150 Ohms | |
| Termination | Standard | |
| Series | IMC | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.357 | $357.00 | |
| $0.312 | $624.00 | |
| $0.293 | $879.00 | |
| $0.287 | $1,435.00 | |
| $0.281 | $2,810.00 | |
| $0.278 | $4,170.00 | |
| $0.275 | $8,250.00 | |
| $0.272 | $13,056.00 |
Need more?
Sign in to add projects and notes