Reference Only

IMC2220ER101K

RF Inductors - SMD 100uH 10%

Manufacturer:

Mfr Part:
IMC2220ER101K

TTI Part:
IMC2220ER101K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - SMD
TypeMolded
Inductance100 uH
Maximum DC Resistance1.6 Ohms
TerminationStandard
SeriesIMC
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.414$414.00
$0.345$690.00
$0.333$999.00
$0.326$1,630.00
$0.323$3,230.00
$0.32$6,400.00
$0.316$9,480.00
$0.313$15,024.00
Need more?
Sign in to add projects and notes