Reference Only
IMC1812BN100K
RF Inductors - SMD 10uH 10%
Datasheet
IMC1812BN100K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 1812 (4532 metric) | |
| Shielding | Unshielded | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 250 mA | |
| Maximum DC Resistance | 1.6 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 50 | |
| Self Resonant Frequency | 20 MHz | |
| Termination | Standard | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 3.2 mm | |
| Series | IMC | |
| Packaging | Bulk | |
| Application | RF | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 2.52 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $5.81 |
Need more?
Sign in to add projects and notes