Reference Only

IMC1210ERR47M

RF Inductors - SMD .47uH 20%

Manufacturer:

Mfr Part:
IMC1210ERR47M

TTI Part:
IMC1210ERR47M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - SMD
TypeMolded
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance470 nH
Tolerance20 %
Maximum DC Current450 mA
Maximum DC Resistance500 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency220 MHz
TerminationStandard
Length3.2 mm
Width2.49 mm
Height2.21 mm
Core MaterialIron Powder
SeriesIMC
PackagingReel
ApplicationRF
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency25.2 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,000In Stock

16,000 expected 25-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.557$1,114.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.