Reference Only
IMC1210BN100K
RF Inductors - SMD 1210 10uH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | RF Inductors - SMD | |
| Type | Molded | |
| Package / Case | 1210 (3225 metric) | |
| Shielding | Unshielded | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 189 mA | |
| Maximum DC Resistance | 2.1 Ohms | |
| Self Resonant Frequency | 189 MHz | |
| Termination | Standard | |
| Length | 3.2 mm | |
| Width | 2.49 mm | |
| Series | IMC | |
| Packaging | Bulk | |
| Application | RF | |
| Case Code - in | 1210 | |
| Case Code - mm | 3225 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.587 | $293.50 | |
| $0.581 | $581.00 | |
| $0.562 | $1,124.00 | |
| $0.556 | $2,224.00 | |
| $0.539 | $4,312.00 | |
| $0.533 | $6,662.50 |
Need more?
Sign in to add projects and notes