Reference Only

ILSB1206ER100K

RF Inductors - SMD 10uH 10%

Manufacturer:

Mfr Part:
ILSB1206ER100K

TTI Part:
ILSB1206ER100K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRF Inductors - SMD
TypeEstablished Reliability
Package / Case1206 (3216 metric)
ShieldingShielded
Inductance10 uH
Tolerance10 %
Maximum DC Current25 mA
Maximum DC Resistance1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum45
Self Resonant Frequency28 MHz
TerminationStandard
Length3.2 mm
Width1.6 mm
Height1.1 mm
SeriesILSB-1206
PackagingReel
ApplicationHigh Reliability
Case Code - in1206
Case Code - mm3216
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8504508000
TARIC85045000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.08$240.00
$0.075$450.00
$0.073$657.00
$0.071$1,065.00
$0.07$2,100.00
$0.068$3,264.00
$0.066$6,336.00
Need more?
Sign in to add projects and notes