Reference Only

ILBB1210ER600V

Ferrite Beads 60ohms 25%

Manufacturer:

Mfr Part:
ILBB1210ER600V

TTI Part:
ILBB1210ER600V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFerrite Beads
SeriesILBB-1210
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Impedance60 Ohms
Maximum DC Current400 mA
Tolerance25 %
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width2.5 mm
Height1.3 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeMultilayer Ferrite Bead

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.065$13,000.00
Need more?
Sign in to add projects and notes