Reference Only

ILBB0805ER151V

Ferrite Beads 150ohms 25%

Manufacturer:

Mfr Part:
ILBB0805ER151V

TTI Part:
ILBB0805ER151V

EDA / CAD Models

Alternate Part Number

MFBW1V2012-151-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFerrite Beads
SeriesILBB-0805
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance150 Ohms
Maximum DC Current300 mA
Tolerance25 %
Maximum DC Resistance150 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height0.9 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeMultilayer Ferrite Bead

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

8,000
On Order
8,000 expected 25-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0144$288.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.