Reference Only

ILAS1206ER121V

Ferrite Beads 120ohms 25%

Manufacturer:

Mfr Part:
ILAS1206ER121V

TTI Part:
ILAS1206ER121V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFerrite Beads
ProductFerrite Chip Bead Arrays
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance120 Ohms
Maximum DC Current150 mA
Tolerance25 %
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width1.6 mm
Height0.8 mm
PackagingReel
Number of Channels4
Number of Elements8 Element
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Array Ferrite Bead

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.124$372.00
Need more?
Sign in to add projects and notes