Reference Only
IHVR4025JZEZR15M3Z
Power Inductors - SMD .15uH 20%
Datasheet
IHVR4025JZEZR15M3Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 150 nH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 143 uOhms | |
| Saturation Current | 112 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 126 MHz | |
| Termination | Standard | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 6.4 mm | |
| Series | IHVR-4025JZ | |
| Packaging | Reel | |
| Application | High Current | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $520.00 | |
| $1.01 | $1,010.00 | |
| $1.00 | $2,000.00 | |
| $0.99 | $3,960.00 | |
| $0.98 | $7,840.00 |
Need more?
My Notes
Sign into see notes.