Reference Only

IHVR4025JZEZR10M3Z

Power Inductors - SMD .1uH 20%

Manufacturer:

Mfr Part:
IHVR4025JZEZR10M3Z

TTI Part:
IHVR4025JZEZR10M3Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case10 mm x 10 mm
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Resistance143 uOhms
Saturation Current183 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
Self Resonant Frequency212 MHz
TerminationStandard
Length10 mm
Width10 mm
Height6.4 mm
SeriesIHVR-4025JZ
PackagingReel
ApplicationHigh Current
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.99$495.00
$0.95$950.00
$0.92$1,840.00
$0.89$3,560.00
$0.88$5,280.00
Need more?

My Notes

Sign into see notes.