Reference Only

IHSM7832ER103L

Power Inductors - SMD 10KuH 15%

Manufacturer:

Mfr Part:
IHSM7832ER103L

TTI Part:
IHSM7832ER103L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case7832
ShieldingUnshielded
Inductance10 mH
Tolerance15 %
Maximum DC Current160 mA
Maximum DC Resistance24.6 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length21.34 mm
Width8.13 mm
Height7.24 mm
Core MaterialFerrite
SeriesIHSM-7832
PackagingReel
ApplicationHigh Current
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.09$1,545.00
$3.04$3,040.00
$3.00$6,000.00
$2.97$11,880.00
$2.94$23,520.00
Need more?

My Notes

Sign into see notes.