Reference Only

IHSM7832EB102L

Power Inductors - SMD 1K UH 15%

Manufacturer:

Mfr Part:
IHSM7832EB102L

TTI Part:
IHSM7832EB102L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case7832
Inductance1 mH
Tolerance15 %
Maximum DC Resistance15 mOhms
TerminationStandard
SeriesIHSM-7832
PackagingBulk
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

100
On Order
100 expected 15-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.28$328.00
$3.18$3,180.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.