Reference Only
IHSM5832ER5R6L
Power Inductors - SMD 5.6uh 15%
Datasheet
IHSM5832ER5R6L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 5832 | |
| Shielding | Unshielded | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 820 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 14.73 mm | |
| Width | 8.13 mm | |
| Height | 7.24 mm | |
| Core Material | Ferrite | |
| Series | IHSM | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.44 | $1,220.00 | |
| $2.40 | $2,400.00 | |
| $2.37 | $3,555.00 | |
| $2.34 | $5,850.00 | |
| $2.30 | $9,200.00 | |
| $2.27 | $18,160.00 |
Need more?
Sign in to add projects and notes