Reference Only

IHSM5832ER4R7L

Power Inductors - SMD 4.7uH 15%

Manufacturer:

Mfr Part:
IHSM5832ER4R7L

TTI Part:
IHSM5832ER4R7L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
TypeHigh Power Choke
Package / Case7.24 mm x 14.73 mm
ShieldingUnshielded
Inductance4.7 uH
Tolerance20 %
Maximum DC Current7.4 A
Maximum DC Resistance23 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length14.73 mm
Width8.13 mm
Height7.24 mm
Core MaterialFerrite
SeriesIHSM-5832
PackagingReel
ApplicationHigh Current
Core TypeMolded
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.42$1,210.00
$2.20$2,200.00
$2.17$3,255.00
$2.14$5,350.00
$2.11$8,440.00
$2.08$16,640.00
Need more?
Sign in to add projects and notes