Reference Only
IHSM4825ER3R3L
Power Inductors - SMD 3.3uH 15%
Datasheet
IHSM4825ER3R3L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 5.72 mm x 12.19 mm | |
| Shielding | Unshielded | |
| Inductance | 3.3 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 4.6 A | |
| Maximum DC Resistance | 38 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 13.72 mm | |
| Width | 6.35 mm | |
| Height | 5.72 mm | |
| Core Material | Ferrite | |
| Series | IHSM-4825 | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Molded | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Dominican Republic |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 750 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $1,837.50 | |
| $2.15 | $3,225.00 |
Need more?
Sign in to add projects and notes