Reference Only

IHSM4825ER221L

Power Inductors - SMD 220uH 15%

Manufacturer:

Mfr Part:
IHSM4825ER221L

TTI Part:
IHSM4825ER221L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Inductors - SMD
Package / Case4825
ShieldingUnshielded
Inductance220 uH
Tolerance15 %
Maximum DC Current460 mA
Maximum DC Resistance1.58 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length13.72 mm
Width6.35 mm
Height5.72 mm
SeriesIHSM-4825
PackagingReel
ApplicationHigh Current
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginDominican Republic
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$2.31$1,732.50
$2.13$3,195.00
Need more?
Sign in to add projects and notes