Reference Only
IHPT1710ACEL1R2AB0
Solenoids & Actuators Solenoids & Actuators 45N Haptic Actuator 16V 2.2ohm
Datasheet
IHPT1710ACEL1R2AB0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Solenoids & Actuators | |
| Product | Actuators | |
| Type | Haptic Actuator | |
| Voltage Rating | 16 V | |
| Resistance | 2 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 43 mm | |
| Series | IHPT | |
| Packaging | Tray | |
| Height | 14.95 mm | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Operating Force | 45 N | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators | |
| Termination Style | Wire Leads | |
| Width | 26.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8505907501 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.39 | $450.72 |
Need more?
Sign in to add projects and notes