Reference Only

IHPT1207AGELR39ABA

Solenoids & Actuators 25N Haptic Actuator 16V AEC-Q200

Manufacturer:

Mfr Part:
IHPT1207AGELR39ABA

TTI Part:
IHPT1207AGELR39ABA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolenoids & Actuators
ProductActuators
TypeHaptic Actuator
Voltage Rating16 V
Resistance950 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length34.8 mm
SeriesIHPT-A
PackagingTray
Height16 mm
Mounting StyleChassis Mount
Open Frame/EnclosedOpen Frame
Operating Force25 N
Product TypeSolenoids & Actuators
SubcategorySolenoids & Actuators
Termination StyleWire Leads
TradenameIHPT
Width29 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8505907501
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
$8.95$644.40
Need more?

My Notes

Sign into see notes.