Reference Only

IHPT1207AGELR39AB0

Solenoids & Actuators Solenoids & Actuators 25N Haptic Actuator 16V 1.04ohm

Manufacturer:

Mfr Part:
IHPT1207AGELR39AB0

TTI Part:
IHPT1207AGELR39AB0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySolenoids & Actuators
ProductActuators
TypeHaptic Actuator
Voltage Rating16 V
Resistance950 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Length31.05 mm
SeriesIHPT
PackagingTray
Height17 mm
Mounting StyleChassis Mount
Open Frame/EnclosedOpen Frame
Operating Force25 N
Product TypeSolenoids & Actuators
SubcategorySolenoids & Actuators
Termination StyleWire Leads
Width20.89 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8505907501
TARIC8505902999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 60)
Quantity Unit PriceExt. Price
$6.10$439.20
Need more?

My Notes

Sign into see notes.